013.16.135 | Ettinger

Order No.: 07F9842
EAN: 4070211040818
MPN:
013.16.135
13.16.135
013.16.135 Ettinger Pins Image 1
013.16.135 Ettinger Pins Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5200 € *
Available in 5 Days: 57,100 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5200 €
10 pcs.
0.4653 €
50 pcs.
0.4379 €
100 pcs.
0.4105 €
500 pcs.
0.3832 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal Pin, 013.16.135, Ettinger

Terminal Pin Ø 1.35-1.4 mm, 13 mm long, Brass tinned, with a slot.

Technical specifications
Filter Property Value
Pin diameter 1.4 mm
Press-in shaft round
Length 13 mm
contact surface tin-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes