013.14.449 | Ettinger
Order No.: 07F9840
EAN: 4070211040795
MPN:
013.14.449
13.14.449
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1204 € *
Available in 5 Days: 25,000 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1204 €
50 pcs.
0.1095 €
100 pcs.
0.1013 €
500 pcs.
0.0931 €
1000 pcs.
0.0848 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder Terminal Pin, 013.14.449, Ettinger
Solder Terminal Pin Ø 1.3 x 15.5 mm long, Brass silver-plated - square press-in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 1.3 mm | |
| Press-in shaft | square | |
| Length | 15.5 mm | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |