013.14.429 | Ettinger

Order No.: 07F9839
EAN: 4070211040788
MPN:
013.14.429
13.14.429
013.14.429 Ettinger Pins Image 1
013.14.429 Ettinger Pins Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1335 € *
Available in 5 Days: 10,400 pcs. - if ordered today
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1335 €
50 pcs.
0.1214 €
100 pcs.
0.1123 €
500 pcs.
0.1032 €
1000 pcs.
0.0941 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder Terminal Pin, 013.14.429, Ettinger

Solder Terminal Pin Ø 1.3 x 12 mm long, Brass silver-plated - square press-in.

Technical specifications
Filter Property Value
Pin diameter 1.3 mm
Press-in shaft square
Length 12 mm
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes