013.14.339 | Ettinger

Order No.: 07F9837
EAN: 4070211040764
MPN:
013.14.339
13.14.339
013.14.339 Ettinger Pins Image 1
013.14.339 Ettinger Pins Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1296 € *
Available in 5 Days: 8,600 pcs. - if ordered today
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1296 €
50 pcs.
0.1178 €
100 pcs.
0.1090 €
500 pcs.
0.1001 €
1000 pcs.
0.0913 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder Terminal Pin, 013.14.339, Ettinger

Solder Terminal Pin Ø 1.0 x 13 mm long, Brass silver-plated - square press-in.

Technical specifications
Filter Property Value
Pin diameter 1 mm
Press-in shaft square
Length 13 mm
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes