013.14.319 | Ettinger

Order No.: 07F9835
EAN: 4070211040740
MPN:
013.14.319
13.14.319
013.14.319 Ettinger Pins Image 1
013.14.319 Ettinger Pins Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0877 € *
Available in 5 Days: 7,100 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0877 €
50 pcs.
0.0797 €
100 pcs.
0.0738 €
500 pcs.
0.0678 €
1000 pcs.
0.0618 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder Terminal Pin, 013.14.319, Ettinger

Solder Terminal Pin Ø 1.0 x 11 mm long, Brass silver-plated - square press-in.

Technical specifications
Filter Property Value
Pin diameter 1 mm
Press-in shaft square
Length 11 mm
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes