075.52.121 | Ettinger
PCB guide, locking, 203.2 mm, PA, natural, 075.52.121
Order No.: 18H9615
EAN: 4070211020797
MPN:
075.52.121
75.52.121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7378 €
50 pcs.
0.6902 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Card Guide, 075.52.121, Ettinger
Card Guide lockable for 1.6 mm, Polyamide 6.6, natural, 203.2 mm long.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB guide | |
| Version | locking, 203.2 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |