075.52.112 | Ettinger
PCB guide, locking, 127 mm, PA, natural, 075.52.112
Order No.: 18H9612
EAN: 4070211020766
MPN:
075.52.112
75.52.112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Available in 5 Days: 10,000 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Card Guide, 075.52.112, Ettinger
Card Guide lockable for 1.6 mm, Polyamide 6.6, natural, 127 mm long.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB guide | |
| Version | locking, 127 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |