075.52.110 | Ettinger
PCB guide, locking, 101.6 mm, PA, natural, 075.52.110
Order No.: 18H9611
EAN: 4070211020759
MPN:
075.52.110
75.52.110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Card Guide, 075.52.110, Ettinger
Card Guide lockable for 1.6 mm, Polyamide 6.6, natural, 101.6 mm long.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB guide | |
| Version | locking, 101.6 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |