075.52.107 | Ettinger
PCB guide, locking, 76.2 mm, PA, natural, 075.52.107
Order No.: 18H9609
EAN: 4070211020735
MPN:
075.52.107
75.52.107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.4284 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Card Guide, 075.52.107, Ettinger
Card Guide lockable for 1.6 mm, Polyamide 6.6, natural, 76.2 mm long.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB guide | |
| Version | locking, 76.2 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |