006.81.156 | Ettinger
Spacer, bl 12.7 mm, PA, natural, 006.81.156
Order No.: 18H9707
EAN: 4070211028663
MPN:
006.81.156
6.81.156
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2808 €
500 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Support, 006.81.156, Ettinger
PCB Support 12.7 mm Length, Drilling Ø 3.2 mm, Polyamide 6.6 natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Bolt length | 12.7 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 3.2 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |