006.81.146 | Ettinger

Spacer, bl 11.1 mm, PA, natural, 006.81.146

Order No.: 18H9706
EAN: 4070211028656
MPN:
006.81.146
6.81.146
006.81.146 Ettinger PCB Fasteners Image 1
006.81.146 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 5 Days: 1,400 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2808 €
500 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Support, 006.81.146, Ettinger

PCB Support 11.1 mm Length, Drilling Ø 3.2 mm, Polyamide 6.6 natural

Technical specifications
Filter Property Value
Product type spacer
Bolt length 11.1 mm
Panel thickness 1.6 mm
Hole size 3.2 mm
Material PA
Colour natural
Logistics
Property Value
Country of origin GB
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes