006.75.186 | Ettinger
Spacer, with snap-in on both sides, bl 18 mm, PA, natural, 006.75.186
Order No.: 17H1172
EAN: 4099891997434
MPN:
006.75.186
6.75.186
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 5 Days: 1,400 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3808 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer, 006.75.186, Ettinger
Spacer, 18,0 mm long, for bore diameter Ø 2,5 mm, Polyamide 6.6, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | with snap-in on both sides | |
| Bolt length | 18 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 2.5 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |