006.75.056 | Ettinger
Spacer, with snap-in on both sides, bl 5 mm, PA, natural, 006.75.056
Order No.: 17H1162
EAN: 4099891997335
MPN:
006.75.056
6.75.056
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available: 85 pcs.
Available in 5 Days: 58,900 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
1000 pcs.
0.2773 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer, 006.75.056, Ettinger
Spacer, 5,0 mm long, for bore diameter Ø 2,5 mm, Polyamide 6.6, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | with snap-in on both sides | |
| Bolt length | 5 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 2.5 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |