006.63.256 | Ettinger
Spacer, bl 25 mm, PA, black, 006.63.256
Order No.: 18H9659
EAN: 4070211028182
MPN:
006.63.256
6.63.256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Support, 006.63.256, Ettinger
PCB Support 25.0 mm Length, M3, Drilling Ø 4.0 mm, Polyamide 6.6 black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Bolt length | 25 mm | |
| Thread size | M3 | |
| Panel thickness | 2.1 mm | |
| Hole size | 4 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |