006.53.066 | Ettinger
Spacer, bl 6 mm, PA, black, 006.53.066
Order No.: 18H9622
EAN: 4070211027819
MPN:
006.53.066
6.53.066
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 5 Days: 16,700 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Support, 006.53.066, Ettinger
PCB Support 6.0 mm Length, M3, Drilling Ø 4.0 mm, Polyamide 6.6 black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Bolt length | 6 mm | |
| Thread size | M3 | |
| Panel thickness | 1.6 mm | |
| Hole size | 4 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |