006.53.126 | Ettinger

Spacer, bl 12 mm, PA, black, 006.53.126

Order No.: 18H9628
EAN: 4070211027871
MPN:
006.53.126
6.53.126
006.53.126 Ettinger PCB Fasteners Image 1
006.53.126 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 9,600 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Support, 006.53.126, Ettinger

PCB Support 12.0 mm Length, M3, Drilling Ø 4.0 mm, Polyamide 6.6 black

Technical specifications
Filter Property Value
Product type spacer
Bolt length 12 mm
Thread size M3
Panel thickness 1.6 mm
Hole size 4 mm
Material PA
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes