006.63.226 | Ettinger

Spacer, bl 22 mm, PA, black, 006.63.226

Order No.: 18H9658
EAN: 4070211028175
MPN:
006.63.226
6.63.226
006.63.226 Ettinger PCB Fasteners Image 1
006.63.226 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Available in 5 Days: 2,700 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Support, 006.63.226, Ettinger

PCB Support 22.0 mm Length, M3, Drilling Ø 4.0 mm, Polyamide 6.6 black

Technical specifications
Filter Property Value
Product type spacer
Bolt length 22 mm
Thread size M3
Panel thickness 2.1 mm
Hole size 4 mm
Material PA
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes