006.63.086 | Ettinger

Spacer, bl 8 mm, PA, black, 006.63.086

Order No.: 18H9650
EAN: 4070211028090
MPN:
006.63.086
6.63.086
006.63.086 Ettinger PCB Fasteners Image 1
006.63.086 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Available in 5 Days: 4,100 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2701 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Support, 006.63.086, Ettinger

PCB Support 8.0 mm Length, M3, Drilling Ø 4.0 mm, Polyamide 6.6 black

Technical specifications
Filter Property Value
Product type spacer
Bolt length 8 mm
Thread size M3
Panel thickness 2.1 mm
Hole size 4 mm
Material PA
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes