006.30.176 | Ettinger

Spacer, snap fastener attachment, bl 17.5 mm, PA, natural, 006.30.176

Order No.: 18H9563
EAN: 4070211012686
MPN:
006.30.176
6.30.176
006.30.176 Ettinger PCB Fasteners Image 1
006.30.176 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2678 € *
Available in 5 Days: 3,500 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2356 €
100 pcs.
0.2142 €
500 pcs.
0.1928 €
1000 pcs.
0.1714 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer, 006.30.176, Ettinger

Spacer 17,5 mm, PCB Hole Ø3,2 mm, Panel Hole Ø3,2 mm, Polyamide 6.6, natural.

Technical specifications
Filter Property Value
Product type spacer
Version snap fastener attachment
Bolt length 17.5 mm
External thread length 3.8 mm
Panel thickness 1.6 mm
Hole size 3.2 mm
Material PA
Colour natural
Logistics
Property Value
Country of origin TW
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes