006.30.096 | Ettinger
Spacer, snap fastener attachment, bl 9.5 mm, PA, natural, 006.30.096
Order No.: 18H9558
EAN: 4070211012631
MPN:
006.30.096
6.30.096
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2368 € *
Available in 5 Days: 7,100 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2368 €
10 pcs.
0.2083 €
100 pcs.
0.1892 €
500 pcs.
0.1702 €
1000 pcs.
0.1511 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer, 006.30.096, Ettinger
Spacer 9,5 mm, PCB Hole Ø3,2 mm, Panel Hole Ø3,2 mm, Polyamide 6.6, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | snap fastener attachment | |
| Bolt length | 9.5 mm | |
| External thread length | 3.8 mm | |
| Panel thickness | 1.6 mm | |
| Hole size | 3.2 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |