003.15.512 | Ettinger
Quick fastener, H 0.9 mm, inner Ø 12 mm, outer Ø 17.6 mm, spring steel, phosphated, 003.15.512
Order No.: 16H2363
EAN: 4070211005053
MPN:
003.15.512
3.15.512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Available in 5 Days: 28,600 pcs. - if ordered today
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1595 €
50 pcs.
0.1404 €
100 pcs.
0.1273 €
500 pcs.
0.1142 €
1000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.512, Ettinger
Retaining Ring, Ø 11.9/17.6 x 0.9 mm, Burnished Spring Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quick fastener | |
| Height | 0.9 mm | |
| Inner diameter | 12 mm | |
| Outer diameter | 17.6 mm | |
| Material | spring steel, phosphated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84842000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |