003.15.506 | Ettinger
Quick fastener, H 0.4 mm, inner Ø 6 mm, outer Ø 10.5 mm, spring steel, phosphated, 003.15.506
Order No.: 16H2360
EAN: 4070211005022
MPN:
003.15.506
3.15.506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0405 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0405 €
50 pcs.
0.0357 €
100 pcs.
0.0321 €
500 pcs.
0.0286 €
1000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.506, Ettinger
Retaining Ring, Ø 6.0/10.5 x 0.4 mm, Burnished Spring Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quick fastener | |
| Height | 0.4 mm | |
| Inner diameter | 6 mm | |
| Outer diameter | 10.5 mm | |
| Material | spring steel, phosphated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |