003.15.507 | Ettinger
Quick fastener, H 0.6 mm, inner Ø 7 mm, outer Ø 12 mm, spring steel, phosphated, 003.15.507
Order No.: 16H2361
EAN: 4070211005039
MPN:
003.15.507
3.15.507
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0571 € *
Available in 5 Days: 6,600 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
50 pcs.
0.0500 €
100 pcs.
0.0452 €
500 pcs.
0.0405 €
1000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.507, Ettinger
Retaining Ring, Ø 7.0/12.0 x 0.6 mm, Burnished Spring Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quick fastener | |
| Height | 0.6 mm | |
| Inner diameter | 7 mm | |
| Outer diameter | 12 mm | |
| Material | spring steel, phosphated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |