003.15.510 | Ettinger
Quick fastener, H 0.9 mm, inner Ø 10 mm, outer Ø 15.4 mm, spring steel, phosphated, 003.15.510
Order No.: 16H2362
EAN: 4070211005046
MPN:
003.15.510
3.15.510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0881 € *
Available in 5 Days: 2,800 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
50 pcs.
0.0774 €
100 pcs.
0.0702 €
500 pcs.
0.0631 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.510, Ettinger
Retaining Ring, Ø 10.0/15.4 x 0.9 mm, Burnished Spring Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quick fastener | |
| Height | 0.9 mm | |
| Inner diameter | 10 mm | |
| Outer diameter | 15.4 mm | |
| Material | spring steel, phosphated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |