003.15.504 | Ettinger
Quick fastener, H 0.6 mm, inner Ø 4 mm, outer Ø 8.5 mm, spring steel, phosphated, 003.15.504
Order No.: 16H2359
EAN: 4070211005015
MPN:
003.15.504
3.15.504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0428 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0428 €
50 pcs.
0.0381 €
100 pcs.
0.0345 €
500 pcs.
0.0309 €
1000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.504, Ettinger
Retaining Ring, Ø 4.0/8.5 x 0.55 mm, Burnished Spring Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quick fastener | |
| Height | 0.6 mm | |
| Inner diameter | 4 mm | |
| Outer diameter | 8.5 mm | |
| Material | spring steel, phosphated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |