003.15.010 | Ettinger
Wave quick fastener, H 7.5 mm, inner Ø 10 mm, outer Ø 21 mm, POM, 003.15.010
Order No.: 16H2334
EAN: 4070211004766
MPN:
003.15.010
3.15.010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
50 pcs.
0.1845 €
100 pcs.
0.1678 €
500 pcs.
0.1511 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.010, Ettinger
Retaining Ring Ø 10.0/21.0 x 7.5 mm, POM natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wave quick fastener | |
| Height | 7.5 mm | |
| Inner diameter | 10 mm | |
| Outer diameter | 21 mm | |
| Material | POM | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |