003.15.008 | Ettinger

Wave quick fastener, H 5.5 mm, inner Ø 8 mm, outer Ø 16 mm, POM, 003.15.008

Order No.: 16H2333
EAN: 4070211004759
MPN:
003.15.008
3.15.008
003.15.008 Ettinger Nuts, Washers, Rings Image 1
003.15.008 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2559 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2559 €
50 pcs.
0.2249 €
100 pcs.
0.2047 €
500 pcs.
0.1845 €
1000 pcs.
0.1690 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining Ring, 003.15.008, Ettinger

Retaining Ring Ø 8,0/16.0 x 5.5 mm, POM natural.

Technical specifications
Filter Property Value
Version wave quick fastener
Height 5.5 mm
Inner diameter 8 mm
Outer diameter 16 mm
Material POM
Colour natural
Logistics
Property Value
Country of origin GB
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes