003.15.006 | Ettinger
Wave quick fastener, H 5.5 mm, inner Ø 6 mm, outer Ø 16 mm, POM, 003.15.006
Order No.: 16H2332
EAN: 4070211004742
MPN:
003.15.006
3.15.006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available: 90 pcs.
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
50 pcs.
0.1749 €
100 pcs.
0.1595 €
500 pcs.
0.1440 €
1000 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.006, Ettinger
Retaining Ring Ø 6.0/16.0 x 5.5 mm, POM natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wave quick fastener | |
| Height | 5.5 mm | |
| Inner diameter | 6 mm | |
| Outer diameter | 16 mm | |
| Material | POM | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |