003.15.003 | Ettinger
Wave quick fastener, H 5 mm, inner Ø 3 mm, outer Ø 12.5 mm, POM, 003.15.003
Order No.: 16H2331
EAN: 4070211004735
MPN:
003.15.003
3.15.003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1642 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1642 €
50 pcs.
0.1440 €
100 pcs.
0.1309 €
500 pcs.
0.1178 €
1000 pcs.
0.1083 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.003, Ettinger
Retaining Ring Ø 3.0/12.5 x 5.0 mm, POM natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wave quick fastener | |
| Height | 5 mm | |
| Inner diameter | 3 mm | |
| Outer diameter | 12.5 mm | |
| Material | POM | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |