002.25.758 | Ettinger

Cap nut, M5, W 8 mm, H 10 mm, inner Ø 8 mm, steel, stainless, DIN 1587, 002.25.758

Order No.: 14H9473
EAN: 4070211038495
MPN:
002.25.758
2.25.758
002.25.758 Ettinger Nuts, Washers, Rings Image 1
002.25.758 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0726 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0726 €
50 pcs.
0.0631 €
100 pcs.
0.0583 €
500 pcs.
0.0536 €
1000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale

Cap Nut, 002.25.758, Ettinger

Cap Nut, DIN 1587, M5, A2 Plain Stainless Steel.

Technical specifications
Filter Property Value
Version cap nut
Spindle drive type external hexagon
Thread size M5
Height 10 mm
Inner diameter 8 mm
spanner size 8 mm
Material steel, stainless
Standard number DIN 1587
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15