002.25.748 | Ettinger
Cap nut, M4, W 7 mm, H 8 mm, inner Ø 7 mm, steel, stainless, DIN 1587, 002.25.748
Order No.: 14H9472
EAN: 4070211038488
MPN:
002.25.748
2.25.748
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0964 € *
Available in 5 Days: 2,300 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0964 €
50 pcs.
0.0833 €
100 pcs.
0.0774 €
500 pcs.
0.0714 €
1000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap Nut, 002.25.748, Ettinger
Cap Nut, DIN 1587, M4, A2 Plain Stainless Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cap nut | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Height | 8 mm | |
| Inner diameter | 7 mm | |
| spanner size | 7 mm | |
| Material | steel, stainless | |
| Standard number | DIN 1587 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |