002.25.746 | Ettinger

Cap nut, M4, W 7 mm, H 8 mm, inner Ø 7 mm, PA, DIN 1587, 002.25.746

Order No.: 14H9476
EAN: 4070211038525
MPN:
002.25.746
2.25.746
002.25.746 Ettinger Nuts, Washers, Rings Image 1
002.25.746 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1357 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1357 €
50 pcs.
0.1178 €
100 pcs.
0.1095 €
500 pcs.
0.1000 €
1000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale

Cap Nut, 002.25.746, Ettinger

Cap Nut, DIN 1587, M4, Polyamide 6.6 ,natural.

Technical specifications
Filter Property Value
Version cap nut
Spindle drive type external hexagon
Thread size M4
Height 8 mm
Inner diameter 7 mm
spanner size 7 mm
Material PA
Colour natural
Standard number DIN 1587
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15