002.25.736 | Ettinger
Cap nut, M3, W 6 mm, H 6 mm, inner Ø 6 mm, PA, DIN 1587, 002.25.736
Order No.: 14H9475
EAN: 4070211038518
MPN:
002.25.736
2.25.736
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1333 € *
Available in 5 Days: 26,500 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1333 €
50 pcs.
0.1154 €
100 pcs.
0.1071 €
500 pcs.
0.0976 €
1000 pcs.
0.0893 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap Nut, 002.25.736, Ettinger
Cap Nut, DIN 1587, M3, Polyamide 6.6 ,natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cap nut | |
| Spindle drive type | external hexagon | |
| Thread size | M3 | |
| Height | 6 mm | |
| Inner diameter | 6 mm | |
| spanner size | 6 mm | |
| Material | PA | |
| Colour | natural | |
| Standard number | DIN 1587 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |