002.14.369 | Ettinger
Press-in nut, M6, H 4.08 mm, outer Ø 11.18 mm, steel, stainless, 002.14.369
Order No.: 16H1184
EAN: 4070211009099
MPN:
002.14.369
2.14.369
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3090 €
50 pcs.
1.2138 €
100 pcs.
1.1186 €
500 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Nut, 002.14.369, Ettinger
Self-Clinching Nut M6, A2 Stainless Steel Passivated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in nut | |
| Thread size | M6 | |
| Height | 4.08 mm | |
| Outer diameter | 11.18 mm | |
| Mounting hole size | 8.75 mm | |
| Wall thickness | 4.1 mm | |
| Material | steel, stainless | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |