002.14.349 | Ettinger
Press-in nut, M4, H 2 mm, outer Ø 7.9 mm, steel, stainless, 002.14.349
Order No.: 16H1182
EAN: 4070211009075
MPN:
002.14.349
2.14.349
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Available in 5 Days: 2,100 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Nut, 002.14.349, Ettinger
Self-Clinching Nut M4, A2 Stainless Steel Passivated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in nut | |
| Thread size | M4 | |
| Height | 2 mm | |
| Outer diameter | 7.9 mm | |
| Mounting hole size | 5.4 mm | |
| Wall thickness | 2 mm | |
| Material | steel, stainless | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |