002.14.359 | Ettinger

Press-in nut, M5, H 2 mm, outer Ø 8.7 mm, steel, stainless, 002.14.359

Order No.: 16H1183
EAN: 4070211009082
MPN:
002.14.359
2.14.359
002.14.359 Ettinger Nuts, Washers, Rings Image 1
002.14.359 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5950 €
500 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Clinching Nut, 002.14.359, Ettinger

Self-Clinching Nut M5, A2 Stainless Steel Passivated.

Technical specifications
Filter Property Value
Version press-in nut
Thread size M5
Height 2 mm
Outer diameter 8.7 mm
Mounting hole size 6.4 mm
Wall thickness 2 mm
Material steel, stainless
Colour silver
Logistics
Property Value
Customs tariff number 73181639
Country of origin IE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes