002.14.329 | Ettinger
Press-in nut, M2.5, H 1.5 mm, outer Ø 6.3 mm, steel, stainless, 002.14.329
Order No.: 16H1180
EAN: 4070211009051
MPN:
002.14.329
2.14.329
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 8,300 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-Clinching Nut, 002.14.329, Ettinger
Self-Clinching Nut M2.5, A2 Stainless Steel Passivated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in nut | |
| Thread size | M2.5 | |
| Height | 1.5 mm | |
| Outer diameter | 6.3 mm | |
| Mounting hole size | 4.25 mm | |
| Wall thickness | 1.5 mm | |
| Material | steel, stainless | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | IE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |