002.14.319 | Ettinger

Press-in nut, M2, H 1.5 mm, outer Ø 6.3 mm, steel, stainless, 002.14.319

Order No.: 16H1179
EAN: 4070211009044
MPN:
002.14.319
2.14.319
002.14.319 Ettinger Nuts, Washers, Rings Image 1
002.14.319 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-Clinching Nut, 002.14.319, Ettinger

Self-Clinching Nut M2, A2 Stainless Steel Passivated.

Technical specifications
Filter Property Value
Version press-in nut
Thread size M2
Height 1.5 mm
Outer diameter 6.3 mm
Mounting hole size 4.25 mm
Wall thickness 1.5 mm
Material steel, stainless
Colour silver
Logistics
Property Value
Country of origin IE
Customs tariff number 73181639
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes