002.11.043 | Ettinger

Square nut, M4, W SW7, H 2.2 mm, outer Ø 7 mm, brass, nickel-plated, DIN 562, 002.11.043

Order No.: 16H1170
EAN: 4070211008955
MPN:
002.11.043
2.11.043
002.11.043 Ettinger Nuts, Washers, Rings Image 1
002.11.043 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2392 € *
Available in 5 Days: 3,300 pcs. - if ordered today
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2392 €
100 pcs.
0.2106 €
500 pcs.
0.1916 €
1000 pcs.
0.1725 €
5000 pcs.
0.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

Square Thin Nut, 002.11.043, Ettinger

Square Thin Nut DIN562 M4, Nickel-Plated Brass.

Technical specifications
Filter Property Value
Version square nut
Thread size M4
Height 2.2 mm
spanner size SW7
Outer diameter 7 mm
Wall thickness 2.2 mm
Material brass, nickel-plated
Colour silver
Standard number DIN 562
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes