002.11.033 | Ettinger
Square nut, M3, W SW5.5, H 1.8 mm, outer Ø 5.5 mm, brass, nickel-plated, DIN 562, 002.11.033
Order No.: 16H1169
EAN: 4070211008948
MPN:
002.11.033
2.11.033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1083 € *
Available in 5 Days: 72,300 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1083 €
100 pcs.
0.0952 €
500 pcs.
0.0869 €
1000 pcs.
0.0785 €
5000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Square Thin Nut, 002.11.033, Ettinger
Square Thin Nut DIN562 M3, Nickel-Plated Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | square nut | |
| Thread size | M3 | |
| Height | 1.8 mm | |
| spanner size | SW5.5 | |
| Outer diameter | 5.5 mm | |
| Wall thickness | 1.8 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| Standard number | DIN 562 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |