002.10.489 | Ettinger
Hexagon nut, M8, W 13, H 6.5 mm, outer Ø 13 mm, steel, DIN 934/ISO 4032, 002.10.489
Order No.: 14H9424
EAN: 4070211036057
MPN:
002.10.489
2.10.489
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1630 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1630 €
100 pcs.
0.1404 €
500 pcs.
0.1249 €
1000 pcs.
0.1083 €
5000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.10.489, Ettinger
Hexagon Nut, DIN 934/ISO 4032, M8, A4 Plain Stainless Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Height | 6.5 mm | |
| spanner size | 13 | |
| Outer diameter | 13 mm | |
| Material | steel | |
| Colour | natural | |
| Standard number | DIN 934/ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |