002.10.139 | Ettinger
Hexagon nut, M12, W 19, H 10 mm, outer Ø 19 mm, steel, DIN 934/ISO 4032, 002.10.139
Order No.: 14H9417
EAN: 4070211035982
MPN:
002.10.139
2.10.139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5474 €
100 pcs.
0.4760 €
500 pcs.
0.4165 €
1000 pcs.
0.3689 €
5000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.10.139, Ettinger
Hexagon Nut, DIN 934/ISO 4032, M12, A4 Plain Stainless Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M12 | |
| Height | 10 mm | |
| spanner size | 19 | |
| Outer diameter | 19 mm | |
| Material | steel | |
| Colour | natural | |
| Standard number | DIN 934/ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |