002.10.101 | Ettinger
Hexagon nut, M10, W 17, H 8 mm, outer Ø 17 mm, steel, DIN 934/ISO 4032, 002.10.101
Order No.: 14H9395
EAN: 4070211035760
MPN:
002.10.101
2.10.101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1535 € *
Available in 5 Days: 2,400 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1535 €
100 pcs.
0.1333 €
500 pcs.
0.1178 €
1000 pcs.
0.1023 €
5000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.10.101, Ettinger
Hexagon Nut, DIN 934/ISO 4032, M10, Galvanized Steel 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M10 | |
| Height | 8 mm | |
| spanner size | 17 | |
| Outer diameter | 17 mm | |
| Material | steel | |
| Standard number | DIN 934/ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |