002.10.031 | Ettinger
Hexagon nut, M3, W 5.5, H 2.4 mm, outer Ø 5.5 mm, steel, DIN 934/ISO 4032, 002.10.031
Order No.: 14H9390
EAN: 4070211035715
MPN:
002.10.031
2.10.031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0274 € *
Available in 5 Days: 137,500 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0274 €
100 pcs.
0.0238 €
500 pcs.
0.0202 €
1000 pcs.
0.0178 €
5000 pcs.
0.0167 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Nut, 002.10.031, Ettinger
Hexagon Nut, DIN 934/ISO 4032, M3, Galvanized Steel 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M3 | |
| Height | 2.4 mm | |
| spanner size | 5.5 | |
| Outer diameter | 5.5 mm | |
| Material | steel | |
| Standard number | DIN 934/ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |