002.09.218 | Ettinger
Combination nut, M8, W SW13, H 9.4 mm, outer Ø 13 mm, steel, galvanized, 002.09.218
Order No.: 16H1152
EAN: 4070211008771
MPN:
002.09.218
2.09.218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 5 Days: 3,800 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2689 €
50 pcs.
0.2416 €
100 pcs.
0.2285 €
500 pcs.
0.2154 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination Nut, 002.09.218, Ettinger
Combination Nut M8, Galvanized Steel Rotatable Contact Washer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination nut | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Height | 9.4 mm | |
| spanner size | SW13 | |
| Outer diameter | 13 mm | |
| Wall thickness | 1.5 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181660 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |