002.09.215 | Ettinger
Combination nut, M5, W SW8, H 6.9 mm, outer Ø 8 mm, steel, galvanized, 002.09.215
Order No.: 16H1151
EAN: 4070211008764
MPN:
002.09.215
2.09.215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.2614 €
50 pcs.
1.1424 €
100 pcs.
1.0710 €
500 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination Nut, 002.09.215, Ettinger
Combination Nut M5, Galvanized Steel Rotatable Contact Washer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination nut | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| Height | 6.9 mm | |
| spanner size | SW8 | |
| Outer diameter | 8 mm | |
| Wall thickness | 1.5 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181660 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |