014.00.220 | Ettinger

Cable gland, cable Ø 7 to 10 mm, M20, CR, black, 014.00.220

Order No.: 13H1641
EAN: 4070211029592
MPN:
014.00.220
14.00.220
014.00.220 Ettinger Grommets Image 1
014.00.220 Ettinger Grommets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8203 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6418 €
50 pcs.
2.4633 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale

Rubber Cable Grommet, 014.00.220, Ettinger

Rubber Cable Grommet for M20, IP66/67, Cable ø 7-10 mm / black.

Technical specifications
Filter Property Value
Product type cable gland
Version IP66/IP67
min. cable diameter 7 mm
max. Cable diameter 10 mm
Mounting hole size 20.5 mm
Thread size M20
Wall thickness 4 mm
Length 20.5 mm
Colour black
Material CR
Logistics
Property Value
Country of origin DE
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes