014.00.205 | Ettinger
Cable gland, cable Ø 5 to 7 mm, M16, CR, black, 014.00.205
Order No.: 13H1640
EAN: 4070211029585
MPN:
014.00.205
14.00.205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Available in 5 Days: 5,200 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4518 €
50 pcs.
1.3566 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber Cable Grommet, 014.00.205, Ettinger
Rubber Cable Grommet for PG9/M16, IP66/67, Cable ø 5-7 mm / black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | IP66/IP67 | |
| min. cable diameter | 5 mm | |
| max. Cable diameter | 7 mm | |
| Mounting hole size | 16 mm | |
| Thread size | M16 | |
| Wall thickness | 4 mm | |
| Length | 19 mm | |
| Colour | black | |
| Material | CR |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |