072.58.854 | Ettinger
Flat cable clip, with adhesive film 1.1 mm, PA, natural, self-adhesive, (L x W x H) 78.5 x 19 x 19.3 mm, 072.58.854
Order No.: 13H1096
EAN: 4070211019265
MPN:
072.58.854
72.58.854
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5827 €
50 pcs.
1.4875 €
100 pcs.
1.3923 €
500 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Cable Clamp, 072.58.854, Ettinger
Flat Cable Clamp AFCC 64.5 mm, PA 6.6, natural with adhesive film 1.1 mm thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable clip | |
| Version | with adhesive film 1.1 mm | |
| Length | 78.5 mm | |
| Width | 19 mm | |
| Height | 19.3 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |