072.58.851 | Ettinger

Flat cable clip, with adhesive film 1.1 mm, PA, natural, self-adhesive, (L x W x H) 45.7 x 19.3 x 13 mm, 072.58.851

Order No.: 13H1093
EAN: 4070211019234
MPN:
072.58.851
72.58.851
072.58.851 Ettinger Cable Holders Image 1
072.58.851 Ettinger Cable Holders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1781 €
50 pcs.
1.1067 €
100 pcs.
1.0353 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Cable Clamp, 072.58.851, Ettinger

Flat Cable Clamp AFCC 32 mm, PA 6.6, natural with adhesive film 1.1 mm thick.

Technical specifications
Filter Property Value
Product type flat cable clip
Version with adhesive film 1.1 mm
Length 45.7 mm
Width 19.3 mm
Height 13 mm
Self-adhesive Yes
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes